
DML3010ALFDS-7 | |
|---|---|
DigiKey Part Number | 31-DML3010ALFDS-7TR-ND - Tape & Reel (TR) 31-DML3010ALFDS-7CT-ND - Cut Tape (CT) 31-DML3010ALFDS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML3010ALFDS-7 |
Description | MOSFET BVDSS: 25V~30V V-DFN2020- |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A V-DFN2020-8 (Type N) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 10.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 7.5mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Power Good, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package V-DFN2020-8 (Type N) |
Interface On/Off | Package / Case |
Voltage - Load 0.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 100 | 7,41440 Kč | 741,44 Kč |
| 250 | 6,90164 Kč | 1 725,41 Kč |
| 500 | 6,59170 Kč | 3 295,85 Kč |
| 1 000 | 6,33678 Kč | 6 336,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,20246 Kč | 18 607,38 Kč |
| 6 000 | 6,04379 Kč | 36 262,74 Kč |
| 9 000 | 5,96427 Kč | 53 678,43 Kč |
| 15 000 | 5,87622 Kč | 88 143,30 Kč |
| 21 000 | 5,82475 Kč | 122 319,75 Kč |
| 30 000 | 5,77526 Kč | 173 257,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


