
DML3012LDC-7 | |
|---|---|
DigiKey Part Number | 31-DML3012LDC-7TR-ND - Tape & Reel (TR) 31-DML3012LDC-7CT-ND - Cut Tape (CT) 31-DML3012LDC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML3012LDC-7 |
Description | MOSFET BVDSS: 25V~30V V-DFN3030- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A V-DFN3030-12 (Type B) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 15A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 4.8mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Power Good, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package V-DFN3030-12 (Type B) |
Interface On/Off | Package / Case |
Voltage - Load 0.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 44,49500 Kč | 444,95 Kč |
| 100 | 30,77680 Kč | 3 077,68 Kč |
| 500 | 24,91370 Kč | 12 456,85 Kč |
| 1 000 | 24,09521 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,63998 Kč | 61 919,94 Kč |
| 6 000 | 19,68563 Kč | 118 113,78 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |







