Mosfet Array 30V 3.4A, 2.8A 840mW Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG6602SVT-7

DigiKey Part Number
DMG6602SVT-7DITR-ND - Tape & Reel (TR)
DMG6602SVT-7DICT-ND - Cut Tape (CT)
DMG6602SVT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG6602SVT-7
Description
MOSFET N/P-CH 30V 3.4A TSOT26
Customer Reference
Detailed Description
Mosfet Array 30V 3.4A, 2.8A 840mW Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
13nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
400pF @ 15V
Part Status
Not For New Designs
Power - Max
840mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 4.5V Drive
Package / Case
SOT-23-6 Thin, TSOT-23-6
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
TSOT-26
Current - Continuous Drain (Id) @ 25°C
3.4A, 2.8A
Base Product Number
Rds On (Max) @ Id, Vgs
60mOhm @ 3.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXMC3F31DN8TADiodes Incorporated2 850ZXMC3F31DN8TADICT-ND26,90000 KčSimilar
AO6601Alpha & Omega Semiconductor Inc.0785-1076-2-ND3,60376 KčSimilar
AO6602LAlpha & Omega Semiconductor Inc.0785-1077-2-ND4,13349 KčSimilar
FDC6333Consemi13 200FDC6333CCT-ND19,81000 KčSimilar
In-Stock: 2 414
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,52800 Kč65,28 Kč
1004,12940 Kč412,94 Kč
5003,09370 Kč1 546,85 Kč
1 0002,75856 Kč2 758,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,33227 Kč6 996,81 Kč
6 0002,11725 Kč12 703,50 Kč
9 0002,00764 Kč18 068,76 Kč
15 0001,88445 Kč28 266,75 Kč
21 0001,81148 Kč38 041,08 Kč
30 0001,74054 Kč52 216,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč