
DMC3028LSD-13 | |
|---|---|
DigiKey Part Number | DMC3028LSD-13DITR-ND - Tape & Reel (TR) DMC3028LSD-13DICT-ND - Cut Tape (CT) DMC3028LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3028LSD-13 |
Description | MOSFET N/P-CH 30V 6.6A/6.8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.6A, 6.8A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC3028LSD-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 472pF @ 15V |
Part Status Active | Power - Max 1.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.6A, 6.8A | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4629 | Alpha & Omega Semiconductor Inc. | 92 713 | 785-1555-1-ND | 0,69000 Kč | Similar |
| PJL9602_R2_00001 | Panjit International Inc. | 1 425 | 3757-PJL9602_R2_00001CT-ND | 0,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 100 | 8,12320 Kč | 812,32 Kč |
| 500 | 6,23330 Kč | 3 116,65 Kč |
| 1 000 | 5,62410 Kč | 5 624,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,96436 Kč | 12 410,90 Kč |
| 5 000 | 4,55634 Kč | 22 781,70 Kč |
| 7 500 | 4,34843 Kč | 32 613,22 Kč |
| 12 500 | 4,11482 Kč | 51 435,25 Kč |
| 17 500 | 3,97650 Kč | 69 588,75 Kč |
| 25 000 | 3,84206 Kč | 96 051,50 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



