Mosfet Array 30V 6.8A, 4.9A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 6.8A, 4.9A 1.8W Surface Mount 8-SO
8-SOIC

ZXMC3F31DN8TA

DigiKey Part Number
ZXMC3F31DN8TADITR-ND - Tape & Reel (TR)
ZXMC3F31DN8TADICT-ND - Cut Tape (CT)
ZXMC3F31DN8TADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMC3F31DN8TA
Description
MOSFET N/P-CH 30V 6.8A/4.9A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.8A, 4.9A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
12.9nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
608pF @ 15V
Part Status
Active
Power - Max
1.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 4.5V Drive
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
6.8A, 4.9A
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1016,93500 Kč169,35 Kč
10011,15350 Kč1 115,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,66462 Kč4 332,31 Kč
1 0007,86294 Kč7 862,94 Kč
1 5007,45445 Kč11 181,67 Kč
2 5006,99527 Kč17 488,17 Kč
3 5006,72322 Kč23 531,27 Kč
5 0006,45882 Kč32 294,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč