Similar
Similar
Similar

AO6601 | |
|---|---|
DigiKey Part Number | 785-1076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO6601 |
Description | MOSFET N/P-CH 30V 3.4A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.4A, 2.3A 1.15W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 285pF @ 15V |
Part Status Active | Power - Max 1.15W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SC-74, SOT-457 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C 3.4A, 2.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG6601LVT-7 | Diodes Incorporated | 3 | DMG6601LVT-7DICT-ND | 10,64000 Kč | Similar |
| DMG6602SVT-7 | Diodes Incorporated | 2 414 | DMG6602SVT-7DICT-ND | 10,64000 Kč | Similar |
| FDC6327C | onsemi | 738 | FDC6327CCT-ND | 28,57000 Kč | Similar |
| SI3590DV-T1-E3 | Vishay Siliconix | 9 | SI3590DV-T1-E3CT-ND | 28,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60376 Kč | 10 811,28 Kč |
| 6 000 | 3,37234 Kč | 20 234,04 Kč |
| Unit Price without VAT: | 3,60376 Kč |
|---|---|
| Unit Price with VAT: | 4,36055 Kč |




