Mosfet Array 20V 1.38A 530mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG1024UV-7

DigiKey Part Number
DMG1024UV-7DITR-ND - Tape & Reel (TR)
DMG1024UV-7DICT-ND - Cut Tape (CT)
DMG1024UV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1024UV-7
Description
MOSFET 2N-CH 20V 1.38A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.38A 530mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DMG1024UV-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.74nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
60.67pF @ 16V
Part Status
Active
Power - Max
530mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SOT-563
Current - Continuous Drain (Id) @ 25°C
1.38A
Base Product Number
Rds On (Max) @ Id, Vgs
450mOhm @ 600mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJX8808_R1_00001Panjit International Inc.983757-PJX8808_R1_00001CT-ND0,25000 KčSimilar
SI1034CX-T1-GE3Vishay Siliconix95 480SI1034CX-T1-GE3CT-ND0,45000 KčSimilar
SSM6N36FE,LMToshiba Semiconductor and Storage638264-SSM6N36FE,LMCT-ND0,34000 KčSimilar
In-Stock: 12 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
107,46600 Kč74,66 Kč
1004,75300 Kč475,30 Kč
5003,57756 Kč1 788,78 Kč
1 0003,19777 Kč3 197,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,71448 Kč8 143,44 Kč
6 0002,47089 Kč14 825,34 Kč
9 0002,34668 Kč21 120,12 Kč
15 0002,20712 Kč33 106,80 Kč
21 0002,12447 Kč44 613,87 Kč
30 0002,04412 Kč61 323,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč