
O24M000000S022 | |
|---|---|
DigiKey Part Number | 535-O24M000000S022TR-ND - Tape & Reel (TR) 535-O24M000000S022CT-ND - Cut Tape (CT) 535-O24M000000S022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O24M000000S022 |
Description | XTAL OSC XO 24MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 3.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (2.5x2) |
Function Enable/Disable | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output CMOS | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 15,55520 Kč | 388,88 Kč |
| 50 | 14,91280 Kč | 745,64 Kč |
| 100 | 14,29330 Kč | 1 429,33 Kč |
| 250 | 13,51768 Kč | 3 379,42 Kč |
| 500 | 12,95828 Kč | 6 479,14 Kč |
| 1 000 | 12,42242 Kč | 12 422,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,61847 Kč | 34 855,41 Kč |
| 6 000 | 11,13863 Kč | 66 831,78 Kč |
| 9 000 | 10,86733 Kč | 97 805,97 Kč |
| 15 000 | 10,53514 Kč | 158 027,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











