
DFLS230LH-7 | |
|---|---|
DigiKey Part Number | DFLS230LHDITR-ND - Tape & Reel (TR) DFLS230LHDICT-ND - Cut Tape (CT) DFLS230LHDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS230LH-7 |
Description | DIODE SCHOTTK 30V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 85pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 100 | 10,51790 Kč | 1 051,79 Kč |
| 500 | 8,14680 Kč | 4 073,40 Kč |
| 1 000 | 7,38332 Kč | 7 383,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41307 Kč | 19 239,21 Kč |
| 6 000 | 5,92462 Kč | 35 547,72 Kč |
| 9 000 | 5,67578 Kč | 51 082,02 Kč |
| 15 000 | 5,39628 Kč | 80 944,20 Kč |
| 21 000 | 5,23079 Kč | 109 846,59 Kč |
| 30 000 | 5,06997 Kč | 152 099,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










