Amplifier IC 1-Channel (Mono) Class D 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM48511SQX/NOPB

DigiKey Part Number
296-LM48511SQX/NOPBTR-ND - Tape & Reel (TR)
296-LM48511SQX/NOPBCT-ND - Cut Tape (CT)
296-LM48511SQX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM48511SQX/NOPB
Description
IC AMP CLASS D MONO 6.7W 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LM48511SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
6.7W x 1 @ 4Ohm
Voltage - Supply
3V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-WQFN (4x5)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1033,87000 Kč338,70 Kč
2530,88400 Kč772,10 Kč
10027,59770 Kč2 759,77 Kč
25026,02996 Kč6 507,49 Kč
50025,19214 Kč12 596,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50023,05926 Kč103 766,67 Kč
9 00022,63972 Kč203 757,48 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč