
BQ29209DRBR | |
|---|---|
DigiKey Part Number | 296-27677-2-ND - Tape & Reel (TR) 296-27677-1-ND - Cut Tape (CT) 296-27677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29209DRBR |
Description | IC BATT PROT LI-ION 2CELL 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29209DRBR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-SON (3x3) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 14,63160 Kč | 365,79 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 250 | 12,07216 Kč | 3 018,04 Kč |
| 500 | 11,57494 Kč | 5 787,47 Kč |
| 1 000 | 11,27656 Kč | 11 276,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,65942 Kč | 31 978,26 Kč |
| 6 000 | 10,41186 Kč | 62 471,16 Kč |
| 9 000 | 10,28790 Kč | 92 591,10 Kč |
| 15 000 | 10,15052 Kč | 152 257,80 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |







