
TAS2770YFFT | |
|---|---|
DigiKey Part Number | 296-47924-2-ND - Tape & Reel (TR) 296-47924-1-ND - Cut Tape (CT) 296-47924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2770YFFT |
Description | IC AMP CLASS D MONO 20W 30DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TAS2770YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V, 4.5V ~ 16V | |
Features | I2C, I2S, Mute, PWM, Short-Circuit and Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 30-DSBGA | |
Package / Case | 30-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 47,28700 Kč | 472,87 Kč |
| 25 | 43,31480 Kč | 1 082,87 Kč |
| 100 | 38,94710 Kč | 3 894,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,86324 Kč | 9 215,81 Kč |
| 500 | 35,60672 Kč | 17 803,36 Kč |
| 750 | 34,97791 Kč | 26 233,43 Kč |
| 1 250 | 34,28083 Kč | 42 851,04 Kč |
| 1 750 | 33,87337 Kč | 59 278,40 Kč |
| 2 500 | 33,48148 Kč | 83 703,70 Kč |
| 6 250 | 32,63775 Kč | 203 985,94 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |


