


LDO40LPU50RY | |
|---|---|
DigiKey Part Number | 497-LDO40LPU50RYTR-ND - Tape & Reel (TR) 497-LDO40LPU50RYCT-ND - Cut Tape (CT) 497-LDO40LPU50RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDO40LPU50RY |
Description | IC REG LINEAR 5V 400MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDO40LPU50RY Models |
Category | Current - Supply (Max) 140 µA |
Mfr | PSRR 77dB ~ 42dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 38V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 5V | Package / Case 6-VDFN Exposed Pad |
Voltage Dropout (Max) 0.27V @ 400mA | Supplier Device Package 6-DFN (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 90 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 25 | 22,41760 Kč | 560,44 Kč |
| 100 | 19,92080 Kč | 1 992,08 Kč |
| 250 | 18,72936 Kč | 4 682,34 Kč |
| 500 | 18,01082 Kč | 9 005,41 Kč |
| 1 000 | 17,86321 Kč | 17 863,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,68914 Kč | 50 067,42 Kč |
| 6 000 | 16,33176 Kč | 97 990,56 Kč |
| 9 000 | 16,15278 Kč | 145 375,02 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











