
TSB572IYQ2T | |
|---|---|
DigiKey Part Number | 497-16264-2-ND - Tape & Reel (TR) 497-16264-1-ND - Cut Tape (CT) 497-16264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB572IYQ2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSB572IYQ2T Models |
Category | Current - Supply 380µA (x2 Channels) |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 MHz | Package / Case 8-WDFN Exposed Pad |
Current - Input Bias 8 nA | Supplier Device Package 8-DFN (3x3) |
Voltage - Input Offset 1.5 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 25 | 19,61200 Kč | 490,30 Kč |
| 100 | 17,38420 Kč | 1 738,42 Kč |
| 250 | 16,32300 Kč | 4 080,75 Kč |
| 500 | 15,68214 Kč | 7 841,07 Kč |
| 1 000 | 15,46923 Kč | 15 469,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,50395 Kč | 43 511,85 Kč |
| 6 000 | 14,18527 Kč | 85 111,62 Kč |
| 9 000 | 14,02573 Kč | 126 231,57 Kč |
| 15 000 | 13,84901 Kč | 207 735,15 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |








