Similar
Similar

DFLS1200-7 | |
|---|---|
DigiKey Part Number | DFLS1200DITR-ND - Tape & Reel (TR) DFLS1200DICT-ND - Cut Tape (CT) DFLS1200DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS1200-7 |
Description | DIODE SCHOTTK 200V 1A POWERDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 23pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PowerDI™ 123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRAF3200T3G | onsemi | 6 447 | MBRAF3200T3GOSCT-ND | 1,03000 Kč | Similar |
| SB1200AH_R1_00001 | Panjit International Inc. | 1 558 | 3757-SB1200AH_R1_00001CT-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,09050 Kč | 809,05 Kč |
| 500 | 6,20364 Kč | 3 101,82 Kč |
| 1 000 | 5,59555 Kč | 5 595,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,82247 Kč | 14 467,41 Kč |
| 6 000 | 4,43310 Kč | 26 598,60 Kč |
| 9 000 | 4,23471 Kč | 38 112,39 Kč |
| 15 000 | 4,01185 Kč | 60 177,75 Kč |
| 21 000 | 3,87987 Kč | 81 477,27 Kč |
| 30 000 | 3,75162 Kč | 112 548,60 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |













