Similar
Similar
Similar

TPD4S010DQAR | |
|---|---|
DigiKey Part Number | 296-24177-2-ND - Tape & Reel (TR) 296-24177-1-ND - Cut Tape (CT) 296-24177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S010DQAR |
Description | TVS DIODE 5.5VWM 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S010DQAR Models |
Category | Power - Peak Pulse 25W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, HDMI |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-UFDFN |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT1140-04LP-7 | Diodes Incorporated | 69 182 | DT1140-04LP-7DICT-ND | 15,33000 Kč | Similar |
| DT1240-04LP-7 | Diodes Incorporated | 32 424 | DT1240-04LP-7DICT-ND | 9,45000 Kč | Similar |
| IP4283CZ10-TBR,115 | Nexperia USA Inc. | 50 360 | 1727-1272-1-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 100 | 13,65500 Kč | 1 365,50 Kč |
| 500 | 10,68672 Kč | 5 343,36 Kč |
| 1 000 | 9,73131 Kč | 9 731,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,51826 Kč | 25 554,78 Kč |
| 6 000 | 7,90774 Kč | 47 446,44 Kč |
| 9 000 | 7,59680 Kč | 68 371,20 Kč |
| 15 000 | 7,24747 Kč | 108 712,05 Kč |
| 21 000 | 7,04065 Kč | 147 853,65 Kč |
| 30 000 | 6,98184 Kč | 209 455,20 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |













