
FC1610BN 32.768K-70NN60KC0 | |
|---|---|
DigiKey Part Number | 114-FC1610BN32.768K-70NN60KC0TR-ND - Tape & Reel (TR) 114-FC1610BN32.768K-70NN60KC0CT-ND - Cut Tape (CT) 114-FC1610BN32.768K-70NN60KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1610BN 32.768K-70NN60KC0 |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,95000 Kč | 119,50 Kč |
| 25 | 11,30360 Kč | 282,59 Kč |
| 50 | 10,83660 Kč | 541,83 Kč |
| 100 | 10,38810 Kč | 1 038,81 Kč |
| 250 | 9,82376 Kč | 2 455,94 Kč |
| 500 | 9,41668 Kč | 4 708,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,02730 Kč | 9 027,30 Kč |
| 2 000 | 8,65399 Kč | 17 307,98 Kč |
| 3 000 | 8,44286 Kč | 25 328,58 Kč |
| 5 000 | 8,18432 Kč | 40 921,60 Kč |
| 7 000 | 8,01840 Kč | 56 128,80 Kč |
| 10 000 | 7,84630 Kč | 78 463,00 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |











