
LPC51U68JBD48K | |
|---|---|
DigiKey Part Number | 568-LPC51U68JBD48K-ND |
Manufacturer | |
Manufacturer Product Number | LPC51U68JBD48K |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC51U Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC51U68JBD48K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | USART, SPIs, I2C, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 78,34400 Kč | 783,44 Kč |
| 25 | 72,15760 Kč | 1 803,94 Kč |
| 100 | 65,35840 Kč | 6 535,84 Kč |
| 250 | 62,11964 Kč | 15 529,91 Kč |
| 500 | 60,16682 Kč | 30 083,41 Kč |
| 1 000 | 58,55943 Kč | 58 559,43 Kč |
| 2 500 | 56,86284 Kč | 142 157,10 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |











