Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-X2SON (1.4x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G34DQER

DigiKey Part Number
296-SN74AUP3G34DQERTR-ND - Tape & Reel (TR)
296-SN74AUP3G34DQERCT-ND - Cut Tape (CT)
296-SN74AUP3G34DQERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP3G34DQER
Description
IC BUFF NON-INVERT 3.6V 8-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP3G34DQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-X2SON (1.4x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,60100 Kč76,01 Kč
256,80320 Kč170,08 Kč
1005,91510 Kč591,51 Kč
2505,49056 Kč1 372,64 Kč
5005,23522 Kč2 617,61 Kč
1 0005,07606 Kč5 076,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,66933 Kč23 346,65 Kč
10 0004,55919 Kč45 591,90 Kč
15 0004,50406 Kč67 560,90 Kč
25 0004,44298 Kč111 074,50 Kč
35 0004,40728 Kč154 254,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč