
839-22-008-10-001101 | |
|---|---|
DigiKey Part Number | 54-839-22-008-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-008-10-001101 |
Description | 3 MM STOKE, DOUBLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Material Brass Alloy |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 8 | Contact Finish Thickness 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,87000 Kč | 232,87 Kč |
| 10 | 197,94800 Kč | 1 979,48 Kč |
| 25 | 185,54680 Kč | 4 638,67 Kč |
| 50 | 176,68980 Kč | 8 834,49 Kč |
| 100 | 168,25490 Kč | 16 825,49 Kč |
| 250 | 157,72688 Kč | 39 431,72 Kč |
| 500 | 150,20500 Kč | 75 102,50 Kč |
| 1 000 | 143,04384 Kč | 143 043,84 Kč |
| Unit Price without VAT: | 232,87000 Kč |
|---|---|
| Unit Price with VAT: | 281,77270 Kč |



