
OPA2347YZDR | |
|---|---|
DigiKey Part Number | 296-22763-2-ND - Tape & Reel (TR) 296-22763-1-ND - Cut Tape (CT) 296-22763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2347YZDR |
Description | IC OPAMP GP 2 CIRCUIT 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2347YZDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-XFBGA, DSBGA |
Slew Rate 0.17V/µs | Supplier Device Package 8-DSBGA (1.9x0.9) |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,18892 Kč | 78 566,76 Kč |
| 6 000 | 25,67237 Kč | 154 034,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 25 | 34,47040 Kč | 861,76 Kč |
| 100 | 30,86080 Kč | 3 086,08 Kč |
| 250 | 29,13768 Kč | 7 284,42 Kč |
| 500 | 28,33596 Kč | 14 167,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 25 | 28,00280 Kč | 700,07 Kč |
| 100 | 24,98130 Kč | 2 498,13 Kč |
| 250 | 23,53876 Kč | 5 884,69 Kč |
| 500 | 22,68162 Kč | 11 340,81 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |











