



LTC3779HFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3779HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3779HFE#PBF |
Description | IC REG CTRLR BUCK-BOOST 38-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3779HFE#PBF Models |
Category | Frequency - Switching 50kHz ~ 600kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Power Good, Soft Start |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 38-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 10 | 346,92900 Kč | 3 469,29 Kč |
| 50 | 311,82040 Kč | 15 591,02 Kč |
| 100 | 300,94750 Kč | 30 094,75 Kč |
| 250 | 289,46668 Kč | 72 366,67 Kč |
| 500 | 282,54824 Kč | 141 274,12 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |








