
DC2456A | |
|---|---|
DigiKey Part Number | 505-DC2456A-ND |
Manufacturer | |
Manufacturer Product Number | DC2456A |
Description | EVAL BOARD FOR LTC3779 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3779 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Analog Devices Inc. | Voltage - Input 16V ~ 120V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3779 |
Voltage - Output 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 249,00000 Kč | 6 249,00 Kč |
| Unit Price without VAT: | 6 249,00000 Kč |
|---|---|
| Unit Price with VAT: | 7 561,29000 Kč |



