



LTC3779IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3779IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3779IFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3779IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3779IFE#TRPBF |
Description | IC REG CTRLR BUCK-BOOST 38-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3779IFE#TRPBF Models |
Category | Frequency - Switching 50kHz ~ 600kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Power Good, Soft Start |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 38-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,92000 Kč | 414,92 Kč |
| 10 | 330,69800 Kč | 3 306,98 Kč |
| 25 | 309,66160 Kč | 7 741,54 Kč |
| 100 | 289,78500 Kč | 28 978,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 258,90492 Kč | 517 809,84 Kč |
| Unit Price without VAT: | 414,92000 Kč |
|---|---|
| Unit Price with VAT: | 502,05320 Kč |



