


MBRAF3200T3G | |
|---|---|
DigiKey Part Number | MBRAF3200T3GOSTR-ND - Tape & Reel (TR) MBRAF3200T3GOSCT-ND - Cut Tape (CT) MBRAF3200T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAF3200T3G |
Description | DIODE SCHOTTKY 200V 3A SMA-FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 100 | 9,56460 Kč | 956,46 Kč |
| 500 | 7,46058 Kč | 3 730,29 Kč |
| 1 000 | 6,55621 Kč | 6 556,21 Kč |
| 2 000 | 6,17037 Kč | 12 340,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,63355 Kč | 28 167,75 Kč |
| 10 000 | 5,40594 Kč | 54 059,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |







