



PCV1J100MCL1GS | |
|---|---|
DigiKey Part Number | 493-4398-2-ND - Tape & Reel (TR) 493-4398-1-ND - Cut Tape (CT) 493-4398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 75mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J100MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 75mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,95100 Kč | 309,51 Kč |
| 50 | 24,24000 Kč | 1 212,00 Kč |
| 100 | 22,12140 Kč | 2 212,14 Kč |
| 500 | 18,47908 Kč | 9 239,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,33238 Kč | 17 332,38 Kč |
| 2 000 | 16,38012 Kč | 32 760,24 Kč |
| 3 000 | 15,89983 Kč | 47 699,49 Kč |
| 5 000 | 15,36453 Kč | 76 822,65 Kč |
| 7 000 | 15,05002 Kč | 105 350,14 Kč |
| 10 000 | 14,74624 Kč | 147 462,40 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |









