


MBRAF3200T3G | |
|---|---|
DigiKey Part Number | MBRAF3200T3GOSTR-ND - Tape & Reel (TR) MBRAF3200T3GOSCT-ND - Cut Tape (CT) MBRAF3200T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAF3200T3G |
Description | DIODE SCHOTTKY 200V 3A SMA-FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMA-FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA-FL |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 100 | 10,40660 Kč | 1 040,66 Kč |
| 500 | 8,05736 Kč | 4 028,68 Kč |
| 1 000 | 7,30079 Kč | 7 300,79 Kč |
| 2 000 | 6,66393 Kč | 13 327,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,53209 Kč | 27 660,45 Kč |
| 10 000 | 5,13773 Kč | 51 377,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



