



PCV1J220MCL1GS | |
|---|---|
DigiKey Part Number | 493-4401-2-ND - Tape & Reel (TR) 493-4401-1-ND - Cut Tape (CT) 493-4401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J220MCL1GS |
Description | CAP ALUM POLY 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 56mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J220MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 56mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 42,52100 Kč | 425,21 Kč |
| 50 | 33,74380 Kč | 1 687,19 Kč |
| 100 | 30,97410 Kč | 3 097,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,20970 Kč | 13 104,85 Kč |
| 1 000 | 24,71087 Kč | 24 710,87 Kč |
| 1 500 | 23,95494 Kč | 35 932,41 Kč |
| 2 500 | 23,11250 Kč | 57 781,25 Kč |
| 3 500 | 22,61749 Kč | 79 161,21 Kč |
| 5 000 | 22,13933 Kč | 110 696,65 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |


