
0451010.MRL | |
|---|---|
DigiKey Part Number | F2591TR-ND - Tape & Reel (TR) F2591CT-ND - Cut Tape (CT) F2591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451010.MRL |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451010.MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 26.46 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0056 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.0021.11 | SCHURTER Inc. | 941 | 486-2999-ND | 1,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 5 | 65,51400 Kč | 327,57 Kč |
| 10 | 60,45300 Kč | 604,53 Kč |
| 50 | 50,14740 Kč | 2 507,37 Kč |
| 100 | 46,25650 Kč | 4 625,65 Kč |
| 250 | 41,55252 Kč | 10 388,13 Kč |
| 500 | 38,29700 Kč | 19 148,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,23838 Kč | 30 238,38 Kč |
| 2 000 | 29,50482 Kč | 59 009,64 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |











