


0462071006 | |
|---|---|
DigiKey Part Number | 0462071006-ND |
Manufacturer | |
Manufacturer Product Number | 0462071006 |
Description | CONN HEADER VERT 6POS 4.2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0462071006 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.144" (3.66mm) |
Packaging Tray | Insulation Height 0.535" (13.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0462070006 | Molex | 3 859 | WM21376-ND | 54,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 25 | 39,81240 Kč | 995,31 Kč |
| 50 | 37,90980 Kč | 1 895,49 Kč |
| 100 | 36,09980 Kč | 3 609,98 Kč |
| 250 | 33,83784 Kč | 8 459,46 Kč |
| 500 | 32,22228 Kč | 16 111,14 Kč |
| 1 000 | 30,68459 Kč | 30 684,59 Kč |
| 2 500 | 28,76466 Kč | 71 911,65 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |











