



0462070006 | |
|---|---|
DigiKey Part Number | WM21376-ND |
Manufacturer | |
Manufacturer Product Number | 0462070006 |
Description | CONN HEADER VERT 6POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0462070006 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.144" (3.66mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 100 | 39,38590 Kč | 3 938,59 Kč |
| 500 | 35,15612 Kč | 17 578,06 Kč |
| 3 600 | 30,58744 Kč | 110 114,78 Kč |
| 7 200 | 29,12936 Kč | 209 731,39 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |



