
SB1200AH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB1200AH_R1_00001TR-ND - Tape & Reel (TR) 3757-SB1200AH_R1_00001CT-ND - Cut Tape (CT) 3757-SB1200AH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1200AH_R1_00001 |
Description | DIODE SCHOTTKY 200V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 200 V | |
Capacitance @ Vr, F | 85pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16021 Kč | 3 480,63 Kč |
| 6 000 | 1,04031 Kč | 6 241,86 Kč |
| 9 000 | 0,97914 Kč | 8 812,26 Kč |
| 15 000 | 0,91033 Kč | 13 654,95 Kč |
| 21 000 | 0,86956 Kč | 18 260,76 Kč |
| 30 000 | 0,82991 Kč | 24 897,30 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









