
SN74LVC1G132DCKT | |
|---|---|
DigiKey Part Number | 296-46208-2-ND - Tape & Reel (TR) 296-46208-1-ND - Cut Tape (CT) 296-46208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G132DCKT |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G132DCKT Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 100 | 9,81450 Kč | 981,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,16268 Kč | 2 290,67 Kč |
| 500 | 8,76918 Kč | 4 384,59 Kč |
| 750 | 8,57251 Kč | 6 429,38 Kč |
| 1 250 | 8,35452 Kč | 10 443,15 Kč |
| 1 750 | 8,22702 Kč | 14 397,28 Kč |
| 2 500 | 8,10447 Kč | 20 261,17 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |









