
OPA344NA/3K | |
|---|---|
DigiKey Part Number | 296-41475-2-ND - Tape & Reel (TR) 296-41475-1-ND - Cut Tape (CT) 296-41475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA344NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA344NA/3K Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA |
Series | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.8V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-REEL | Analog Devices Inc. | 14 480 | AD8601ARTZ-REELCT-ND | 49,35000 Kč | Similar |
| MCP6L01T-E/OT | Microchip Technology | 17 985 | MCP6L01T-E/OTCT-ND | 6,72000 Kč | Similar |
| MCP6L01UT-E/OT | Microchip Technology | 25 204 | MCP6L01UT-E/OTCT-ND | 6,72000 Kč | Similar |
| TS1871AILT | STMicroelectronics | 3 000 | 497-4538-1-ND | 27,93000 Kč | Similar |
| TS1871AIYLT | STMicroelectronics | 1 198 | 497-10234-1-ND | 34,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 100 | 20,08880 Kč | 2 008,88 Kč |
| 250 | 18,88980 Kč | 4 722,45 Kč |
| 500 | 18,16620 Kč | 9 083,10 Kč |
| 1 000 | 18,02321 Kč | 18 023,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,83501 Kč | 50 505,03 Kč |
| 6 000 | 16,47500 Kč | 98 850,00 Kč |
| 9 000 | 16,29475 Kč | 146 652,75 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |












