
TS1871AIYLT | |
|---|---|
DigiKey Part Number | 497-10234-2-ND - Tape & Reel (TR) 497-10234-1-ND - Cut Tape (CT) 497-10234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1871AIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS1871AIYLT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.8 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 70 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZV831KTR-G1 | Diodes Incorporated | 11 441 | 31-AZV831KTR-G1CT-ND | 9,38000 Kč | Similar |
| ISL28133FHZ-T7 | Renesas Electronics Corporation | 1 931 | ISL28133FHZ-T7CT-ND | 69,24000 Kč | Similar |
| LMP7731MF/NOPB | Texas Instruments | 7 631 | LMP7731MF/NOPBCT-ND | 52,76000 Kč | Similar |
| OPA313IDBVR | Texas Instruments | 2 141 | 296-35607-1-ND | 22,11000 Kč | Similar |
| OPA313IDBVT | Texas Instruments | 1 470 | 296-35659-1-ND | 28,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 24,75500 Kč | 247,55 Kč |
| 25 | 22,48240 Kč | 562,06 Kč |
| 100 | 19,97750 Kč | 1 997,75 Kč |
| 250 | 18,78412 Kč | 4 696,03 Kč |
| 500 | 18,06462 Kč | 9 032,31 Kč |
| 1 000 | 17,92322 Kč | 17 923,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,74113 Kč | 50 223,39 Kč |
| 6 000 | 16,38325 Kč | 98 299,50 Kč |
| 9 000 | 16,20401 Kč | 145 836,09 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |


