
OPA344PA | |
|---|---|
DigiKey Part Number | 296-35552-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA344PA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA344PA Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA |
Series | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.8V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6273-E/P | Microchip Technology | 371 | MCP6273-E/P-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 50 | 33,49600 Kč | 1 674,80 Kč |
| 100 | 31,82250 Kč | 3 182,25 Kč |
| 250 | 30,05568 Kč | 7 513,92 Kč |
| 500 | 28,99026 Kč | 14 495,13 Kč |
| 1 000 | 28,11359 Kč | 28 113,59 Kč |
| 2 500 | 27,18771 Kč | 67 969,27 Kč |
| 5 000 | 26,62992 Kč | 133 149,60 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




