Similar
Similar
Similar

DF005S-T | |
|---|---|
DigiKey Part Number | DF005S-TDITR-ND - Tape & Reel (TR) DF005S-TDICT-ND - Cut Tape (CT) DF005S-TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF005S-T |
Description | BRIDGE RECT 1PHASE 50V 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF005S-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF15005S-T | Diodes Incorporated | 5 199 | DF15005SDICT-ND | 0,75000 Kč | Similar |
| DF005S | onsemi | 0 | DF005SCT-ND | 0,92000 Kč | Similar |
| DF01S | onsemi | 49 214 | DF01SCT-ND | 0,94000 Kč | Similar |
| DF02S | onsemi | 35 508 | DF02SCT-ND | 0,90000 Kč | Similar |
| DF04S | onsemi | 42 380 | DF04SCT-ND | 0,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,08940 Kč | 608,94 Kč |
| 500 | 4,62082 Kč | 2 310,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,90507 Kč | 5 857,60 Kč |
| 3 000 | 3,54411 Kč | 10 632,33 Kč |
| 4 500 | 3,36010 Kč | 15 120,45 Kč |
| 7 500 | 3,15323 Kč | 23 649,23 Kč |
| 10 500 | 3,03071 Kč | 31 822,46 Kč |
| 15 000 | 2,91160 Kč | 43 674,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










