
DF15005S-T | |
|---|---|
DigiKey Part Number | DF15005SDITR-ND - Tape & Reel (TR) DF15005SDICT-ND - Cut Tape (CT) DF15005SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF15005S-T |
Description | BRIDGE RECT 1PHASE 50V 1.5A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DF-S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,18600 Kč | 618,60 Kč |
| 500 | 4,71028 Kč | 2 355,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,87119 Kč | 5 806,78 Kč |
| 3 000 | 3,51954 Kč | 10 558,62 Kč |
| 4 500 | 3,34027 Kč | 15 031,22 Kč |
| 7 500 | 3,13873 Kč | 23 540,47 Kč |
| 10 500 | 3,01937 Kč | 31 703,38 Kč |
| 15 000 | 2,90335 Kč | 43 550,25 Kč |
| 37 500 | 2,75599 Kč | 103 349,62 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


