DDTC123JCA-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 44 171
Unit Price: 4,80000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 98
Unit Price: 2,92000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 892
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 959
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 032
Unit Price: 4,80000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 538
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 23 744
Unit Price: 3,13000 Kč
Datasheet

Similar


onsemi
In Stock: 48 335
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 5 954
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 5 344
Unit Price: 4,17000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC123JCA-7-F

DigiKey Part Number
DDTC123JCA-FDITR-ND - Tape & Reel (TR)
DDTC123JCA-FDICT-ND - Cut Tape (CT)
DDTC123JCA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC123JCA-7-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DDTC123JCA-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC123JKAT146Rohm Semiconductor44 171DTC123JKAT146CT-ND4,80000 KčDirect
PDTC123TT,215Nexperia USA Inc.981727-PDTC123TT,215CT-ND2,92000 KčUpgrade
PDTC123TT,235Nexperia USA Inc.01727-PDTC123TT,235CT-ND2,71000 KčUpgrade
BCR108E6327HTSA1Infineon Technologies0BCR108E6327HTSA1CT-ND8,34000 KčSimilar
DRC2123J0LPanasonic Industry0DRC2123J0LCT-ND4,80000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,01000 Kč5,01 Kč
103,06600 Kč30,66 Kč
1001,89990 Kč189,99 Kč
5001,39022 Kč695,11 Kč
1 0001,22505 Kč1 225,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01420 Kč3 042,60 Kč
6 0000,90774 Kč5 446,44 Kč
9 0000,85338 Kč7 680,42 Kč
15 0000,79229 Kč11 884,35 Kč
21 0000,75606 Kč15 877,26 Kč
30 0000,72084 Kč21 625,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,01000 Kč
Unit Price with VAT:6,06210 Kč