DDTC115ECA-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4 067
Unit Price: 4,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 854
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 31 552
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 320
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 021
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 909
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 32 037
Unit Price: 4,83000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 656
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 859
Unit Price: 11,34000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 78 799
Unit Price: 12,18000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 078
Unit Price: 12,18000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 091
Unit Price: 14,49000 Kč
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: 2,73000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC115ECA-7

DigiKey Part Number
DDTC115ECADITR-ND - Tape & Reel (TR)
DDTC115ECADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTC115ECA-7
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,31534 Kč39 460,20 Kč
75 0001,25988 Kč94 491,00 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč