DCX144EUQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,64632 Kč
Datasheet

Similar


onsemi
In Stock: 30 730
Unit Price: 5,05000 Kč
Datasheet

Similar


onsemi
In Stock: 7 986
Unit Price: 5,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 91
Unit Price: 4,21000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 945
Unit Price: 5,89000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 508
Unit Price: 5,89000 Kč
Datasheet

Similar


onsemi
In Stock: 7 317
Unit Price: 5,68000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 750
Unit Price: 8,84000 Kč
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX144EUQ-7-F

DigiKey Part Number
31-DCX144EUQ-7-FTR-ND - Tape & Reel (TR)
31-DCX144EUQ-7-FCT-ND - Cut Tape (CT)
31-DCX144EUQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCX144EUQ-7-F
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
200mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,73600 Kč47,36 Kč
1002,97650 Kč297,65 Kč
5002,21026 Kč1 105,13 Kč
1 0001,96228 Kč1 962,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64632 Kč4 938,96 Kč
6 0001,48701 Kč8 922,06 Kč
9 0001,40574 Kč12 651,66 Kč
15 0001,31436 Kč19 715,40 Kč
21 0001,26025 Kč26 465,25 Kč
30 0001,20764 Kč36 229,20 Kč
75 0001,09214 Kč81 910,50 Kč
150 0001,03671 Kč155 506,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč