SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD2ETH100SOQ-7

DigiKey Part Number
31-DESD2ETH100SOQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DESD2ETH100SOQ-7
Description
TVS DIODE 24VWM SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,45694 Kč4 370,82 Kč
6 0001,31384 Kč7 883,04 Kč
9 0001,24085 Kč11 167,65 Kč
15 0001,15877 Kč17 381,55 Kč
21 0001,11016 Kč23 313,36 Kč
30 0001,06288 Kč31 886,40 Kč
75 0000,95913 Kč71 934,75 Kč
150 0000,92357 Kč138 535,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,45694 Kč
Unit Price with VAT:1,76290 Kč