
RN4984,LF(CT | |
|---|---|
DigiKey Part Number | RN4984LF(CTTR-ND - Tape & Reel (TR) RN4984LF(CTCT-ND - Cut Tape (CT) RN4984LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4984,LF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4984,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz, 200MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4984,LXHF(CT | Toshiba Semiconductor and Storage | 2 330 | 264-RN4984,LXHF(CT-ND | 7,77000 Kč | Parametric Equivalent |
| NSVMUN5213DW1T3G | onsemi | 21 616 | NSVMUN5213DW1T3GOSCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,75418 Kč | 877,09 Kč |
| 1 000 | 1,55070 Kč | 1 550,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29124 Kč | 3 873,72 Kč |
| 6 000 | 1,16025 Kč | 6 961,50 Kč |
| 9 000 | 1,09341 Kč | 9 840,69 Kč |
| 15 000 | 1,01829 Kč | 15 274,35 Kč |
| 21 000 | 0,97377 Kč | 20 449,17 Kč |
| 30 000 | 0,93048 Kč | 27 914,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

