SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

NSVMUN5213DW1T3G

DigiKey Part Number
NSVMUN5213DW1T3GOSTR-ND - Tape & Reel (TR)
NSVMUN5213DW1T3GOSCT-ND - Cut Tape (CT)
NSVMUN5213DW1T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMUN5213DW1T3G
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NSVMUN5213DW1T3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
250mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,47300 Kč34,73 Kč
1002,16600 Kč216,60 Kč
5001,59348 Kč796,74 Kč
1 0001,40782 Kč1 407,82 Kč
2 0001,25121 Kč2 502,42 Kč
5 0001,08109 Kč5 405,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,97575 Kč9 757,50 Kč
20 0000,88708 Kč17 741,60 Kč
30 0000,84187 Kč25 256,10 Kč
50 0000,79107 Kč39 553,50 Kč
70 0000,76098 Kč53 268,60 Kč
100 0000,73173 Kč73 173,00 Kč
250 0000,67360 Kč168 400,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč