Parametric Equivalent

DCX144EUQ-7R-F | |
|---|---|
DigiKey Part Number | 31-DCX144EUQ-7R-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCX144EUQ-7R-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64632 Kč | 4 938,96 Kč |
| 6 000 | 1,48701 Kč | 8 922,06 Kč |
| 9 000 | 1,40574 Kč | 12 651,66 Kč |
| 15 000 | 1,31436 Kč | 19 715,40 Kč |
| 21 000 | 1,26025 Kč | 26 465,25 Kč |
| 30 000 | 1,20764 Kč | 36 229,20 Kč |
| 75 000 | 1,09214 Kč | 81 910,50 Kč |
| 150 000 | 1,03671 Kč | 155 506,50 Kč |
| Unit Price without VAT: | 1,64632 Kč |
|---|---|
| Unit Price with VAT: | 1,99205 Kč |


