Similar
Similar
Similar
Similar
Similar
Similar

BZT585B2V4T-7 | |
|---|---|
DigiKey Part Number | BZT585B2V4T-7DITR-ND - Tape & Reel (TR) BZT585B2V4T-7DICT-ND - Cut Tape (CT) BZT585B2V4T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B2V4T-7 |
Description | DIODE ZENER 2.4V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B2V4T-7 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ2L4 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMOZ2L4TRPBFREECT-ND | 23,57000 Kč | Similar |
| CMOZ2V4 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMOZ2V4BKPBFREE-ND | 4,01468 Kč | Similar |
| CMOZ2V4 TR PBFREE | Central Semiconductor Corp | 1 883 | 1514-CMOZ2V4TRPBFREECT-ND | 21,48000 Kč | Similar |
| DZ2S02400L | Panasonic Industry | 0 | DZ2S02400LTR-ND | 2,09973 Kč | Similar |
| MM5Z2V4T1G | onsemi | 3 052 807 | MM5Z2V4T1GOSCT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 100 | 1,73310 Kč | 173,31 Kč |
| 500 | 1,26552 Kč | 632,76 Kč |
| 1 000 | 1,11327 Kč | 1 113,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91917 Kč | 2 757,51 Kč |
| 6 000 | 0,82105 Kč | 4 926,30 Kč |
| 9 000 | 0,77100 Kč | 6 939,00 Kč |
| 15 000 | 0,71468 Kč | 10 720,20 Kč |
| 21 000 | 0,68130 Kč | 14 307,30 Kč |
| 30 000 | 0,64884 Kč | 19 465,20 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |





