CMOZ2V4 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1 883
Unit Price: 21,48000 Kč
Datasheet

Similar


onsemi
In Stock: 3 052 807
Unit Price: 4,38000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 11,05000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,84621 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,74788 Kč
Datasheet
Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ2V4 BK PBFREE

DigiKey Part Number
1514-CMOZ2V4BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMOZ2V4 BK PBFREE
Description
DIODE ZENER 2.4V 300MW SOD523
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMOZ2V4 TR PBFREECentral Semiconductor Corp1 8831514-CMOZ2V4TRPBFREECT-ND21,48000 KčParametric Equivalent
MM5Z2V4T1Gonsemi3 052 807MM5Z2V4T1GOSCT-ND4,38000 KčSimilar
SZMM5Z2V4T1Gonsemi0SZMM5Z2V4T1GOSCT-ND11,05000 KčSimilar
BZT585B2V4T-7Diodes Incorporated0BZT585B2V4T-7DICT-ND4,59000 KčParametric Equivalent
BZX585-B2V4,115Nexperia USA Inc.01727-2103-1-ND5,42000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0004,01468 Kč20 073,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,01468 Kč
Unit Price with VAT:4,85776 Kč