BZX585-C2V4,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 3 052 807
Unit Price: 4,38000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 28 374
Unit Price: 4,59000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 555
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 5 221
Unit Price: 5,01000 Kč
Datasheet

Similar


onsemi
In Stock: 11 091
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 830
Unit Price: 5,21000 Kč
Datasheet
Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C2V4,135

DigiKey Part Number
1727-BZX585-C2V4,135TR-ND - Tape & Reel (TR)
1727-BZX585-C2V4,135CT-ND - Cut Tape (CT)
1727-BZX585-C2V4,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C2V4,135
Description
DIODE ZENER 2.4V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z2V4T1Gonsemi3 052 807MM5Z2V4T1GOSCT-ND4,38000 KčDirect
BZT52C2V4T-7Diodes Incorporated28 374BZT52C2V4T-7DICT-ND4,59000 KčSimilar
BZX584B2V4 RSGTaiwan Semiconductor Corporation7 5551801-BZX584B2V4RSGCT-ND4,59000 KčSimilar
MM3Z2V4Bonsemi5 221MM3Z2V4BCT-ND5,01000 KčSimilar
MM3Z2V4Consemi11 0911990-MM3Z2V4CCT-ND4,59000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,74788 Kč7 478,80 Kč
20 0000,67684 Kč13 536,80 Kč
30 0000,64063 Kč19 218,90 Kč
50 0000,59991 Kč29 995,50 Kč
70 0000,59739 Kč41 817,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,74788 Kč
Unit Price with VAT:0,90493 Kč