Zener Diode 2.4 V 300 mW ±8% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C2V4T-7

DigiKey Part Number
BZT52C2V4T-7DITR-ND - Tape & Reel (TR)
BZT52C2V4T-7DICT-ND - Cut Tape (CT)
BZT52C2V4T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V4T-7
Description
DIODE ZENER 2.4V 300MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±8% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±8%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,79300 Kč27,93 Kč
1001,72390 Kč172,39 Kč
5001,25736 Kč628,68 Kč
1 0001,10596 Kč1 105,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91292 Kč2 738,76 Kč
6 0000,81528 Kč4 891,68 Kč
9 0000,76547 Kč6 889,23 Kč
15 0000,70944 Kč10 641,60 Kč
21 0000,67623 Kč14 200,83 Kč
30 0000,64392 Kč19 317,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč