


SZMM5Z2V4T1G | |
|---|---|
DigiKey Part Number | SZMM5Z2V4T1GOSTR-ND - Tape & Reel (TR) SZMM5Z2V4T1GOSCT-ND - Cut Tape (CT) SZMM5Z2V4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z2V4T1G |
Description | DIODE ZENER 2.4V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±8.3% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z2V4T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±8.3% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 100 | 4,29410 Kč | 429,41 Kč |
| 500 | 3,22008 Kč | 1 610,04 Kč |
| 1 000 | 2,87285 Kč | 2 872,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25080 Kč | 6 752,40 Kč |
| 6 000 | 2,04443 Kč | 12 266,58 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

